RS Better World

Schneider Electric iID Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type B-SI, 40 A

Subtotal (1 unit)*

MYR9,011.78

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,011.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-3724
Mfr. Part No.:
A9Z64440
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Range

Acti9

Series

iID

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type B-SI

Terminal Type

Screw

Standards/Approvals

RoHS, VDE, IEC, EN, CCC, REACH

Depth

79mm

Width

72mm

Height

88mm

Better World Product

Yes

Breaking Capacity

40A

Better World Verification

Byggvarubedömningen

Break Time

Instantaneous

Earth Leakage Protection Type

Type B

Reset Actuator Type

Lever

COO (Country of Origin):
ES
The Schneider Electric Acti 9 series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 40 A.

IP degree of protection IP20,IP40

Ambient air temperature for operation from -25 to 60 °C

Network frequency 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy