Schneider Electric iID Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type A-SI, 40 A
- RS Stock No.:
- 248-3701
- Mfr. Part No.:
- A9R35240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,453.90
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 04 December 2026
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,453.90 |
*price indicative
- RS Stock No.:
- 248-3701
- Mfr. Part No.:
- A9R35240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | iID | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A-SI | |
| Standards/Approvals | CE, REACH, RoHS, EN, IEC | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Width | 36mm | |
| Breaking Capacity | 40A | |
| Earth Leakage Protection Type | A-SI | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series iID | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A-SI | ||
Standards/Approvals CE, REACH, RoHS, EN, IEC | ||
Terminal Type Screw | ||
Height 91mm | ||
Depth 73.5mm | ||
Width 36mm | ||
Breaking Capacity 40A | ||
Earth Leakage Protection Type A-SI | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti 9 series circuit breaker basic frame has 2 poles. It is controlled via manually operate toggle switch. It has current rating of 40 A.
IP degree of protection IP20,IP40
Ambient air temperature for operation from -25 to 60 °C
Network frequency 50/60 Hz
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 40 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type B-EV, 40 A
