Schneider Electric iID Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type B-SI, 63 A
- RS Stock No.:
- 248-3725
- Mfr. Part No.:
- A9Z64463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR11,024.29
FREE delivery for orders over RM 150.00
- 12 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR11,024.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 248-3725
- Mfr. Part No.:
- A9Z64463
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | iID | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B-SI | |
| Terminal Type | Screw | |
| Standards/Approvals | REACH, RoHS, CCC, EN, IEC, VDE | |
| Width | 72mm | |
| Height | 88mm | |
| Depth | 79mm | |
| Better World Product | Yes | |
| Breaking Capacity | 63A | |
| Better World Verification | Byggvarubedömningen | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type B | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series iID | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B-SI | ||
Terminal Type Screw | ||
Standards/Approvals REACH, RoHS, CCC, EN, IEC, VDE | ||
Width 72mm | ||
Height 88mm | ||
Depth 79mm | ||
Better World Product Yes | ||
Breaking Capacity 63A | ||
Better World Verification Byggvarubedömningen | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type B | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 63 A
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 63 A
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1500 A 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 220 V dc 400V, 415
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A
