Schneider Electric iID Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type A-SI, 1.5 kA
- RS Stock No.:
- 248-3704
- Mfr. Part No.:
- A9R35463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,539.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,539.57 |
*price indicative
- RS Stock No.:
- 248-3704
- Mfr. Part No.:
- A9R35463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | iID | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A-SI | |
| Mount Type | Clip | |
| Terminal Type | Connection Terminal | |
| Standards/Approvals | IP20, EN/IEC 61008-1, EAC | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 72mm | |
| Breaking Capacity | 1.5kA | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series iID | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A-SI | ||
Mount Type Clip | ||
Terminal Type Connection Terminal | ||
Standards/Approvals IP20, EN/IEC 61008-1, EAC | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 72mm | ||
Breaking Capacity 1.5kA | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti 9 series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 63 A.
IP degree of protection IP20,IP40
Ambient air temperature for operation from -25 to 60 °C
Network frequency 50/60 Hz
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1500 A 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 220 V dc 400V, 415
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 1500 A 400V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A
