Schneider Electric iID Series Residual Current Circuit Breaker, 100A, 4-Pole, 30 mA, Type A-SI, 1.5 kA
- RS Stock No.:
- 248-3698
- Mfr. Part No.:
- A9R31491
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR5,849.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,849.93 |
*price indicative
- RS Stock No.:
- 248-3698
- Mfr. Part No.:
- A9R31491
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Series | iID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-SI | |
| Standards/Approvals | EN/IEC 61008-1 | |
| Terminal Type | Single Terminal | |
| Width | 72mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Breaking Capacity | 1.5kA | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | A-SI | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Series iID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-SI | ||
Standards/Approvals EN/IEC 61008-1 | ||
Terminal Type Single Terminal | ||
Width 72mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Breaking Capacity 1.5kA | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type A-SI | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 100 A.
IP degree of protection IP20,IP40
Ambient air temperature for operation from -25 to 60 °C
Network frequency 50/60 Hz
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 100 A
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
