Schneider Electric iID Series Residual Current Circuit Breaker, 100A, 4-Pole, 30 mA, Type AC, 100 A

Subtotal (1 unit)*

MYR4,095.48

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,095.48

*price indicative

RS Stock No.:
248-3694
Mfr. Part No.:
A9R11491
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

4

Range

Acti9

Series

iID

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

RoHS, REACH, EN, IEC, CE

Terminal Type

Screw

Width

72mm

Depth

73.5mm

Height

91mm

Breaking Capacity

100A

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Reset Actuator Type

Lever

COO (Country of Origin):
ES
The Schneider Electric Acti 9 series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 100 A.

IP degree of protection IP20,IP40

Ambient air temperature for operation from -25 to 60 °C

Network frequency 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy