ABB F404 S Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type A, 63 A 400V ac

Subtotal (1 unit)*

MYR2,347.06

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,347.06

*price indicative

RS Stock No.:
246-2246
Mfr. Part No.:
2CCF544230E0630 F404A-S63/0.3
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

SMISSLINE TP

Series

F404 S

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

Conductor Bar Mount

Terminal Type

Neutral Terminal

Standards/Approvals

IEC/EN 61008

Depth

75mm

Height

91mm

Width

72mm

Breaking Capacity

63A

Earth Leakage Protection Type

Type A

Reset Actuator Type

Lever

Rated AC Voltage

400V ac

COO (Country of Origin):
IT
The ABB 4-pole residual current operated circuit breaker with instantaneous operation from series F404 S(RCCB) is developed for the SMISSLINE TP System. The rated operational voltage range is 230 Vac to 400 Vac and rated current is 63 A.

IP20 degree of protection and rated sensitivity ( Δn) is 0,3

Operating temperature range is from -25°C to 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy