ABB F404 Series Residual Current Circuit Breaker, 63A, 3-Pole, 30 mA, Type A, 1 kA 400V ac

This image is representative of the product range

Subtotal (1 unit)*

MYR2,400.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,400.22

*price indicative

RS Stock No.:
176-879
Mfr. Part No.:
2CCF544310E0630 - F404A-K63/0.03,2CC
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

3

Range

SmiSSline

Series

F404

Trip Sensitivity

30mA

Mount Type

Conductor Bar Mount

Tripping Characteristics

Type A

Standards/Approvals

UL 1053, IEC/EN 61008, REACH, RoHS

Terminal Type

Screw

Width

36mm

Depth

75mm

Height

91mm

Breaking Capacity

1kA

Application

Residential

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

Reset Actuator Type

Toggle Switch

Rated AC Voltage

400V ac

COO (Country of Origin):
CH

RCCB, F404-K, short time delayed


Time-delayed SMISSLINE RCCB

With integrated input wiring

Contact position display

Upper input terminals can be used as feed

Pluggable in any position

Sensitive to AC and pulsed DC fault currents

Double-level output terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy