ABB F404 Series Residual Current Circuit Breaker, 63A, 4-Pole, 100 mA, Type A, 1 kA 400V ac
- RS Stock No.:
- 246-2245
- Mfr. Part No.:
- 2CCF544220E0630 F404A-S63/0.1
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,052.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,052.37 |
*price indicative
- RS Stock No.:
- 246-2245
- Mfr. Part No.:
- 2CCF544220E0630 F404A-S63/0.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | F404 | |
| Range | SMISSLINE TP | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | UL/CSA, EN/IEC 61008-1 | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Depth | 75mm | |
| Width | 72mm | |
| Breaking Capacity | 1kA | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Lever | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series F404 | ||
Range SMISSLINE TP | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals UL/CSA, EN/IEC 61008-1 | ||
Terminal Type Screw | ||
Height 91mm | ||
Depth 75mm | ||
Width 72mm | ||
Breaking Capacity 1kA | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Lever | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- CH
The ABB 4-pole residual current operated circuit breaker with instantaneous operation from series F404 S(RCCB) is developed for the SMISSLINE TP System. The rated operational voltage range is 230 Vac to 400 Vac and rated current is 63 A.
IP20 degree of protection and rated sensitivity ( Δn) is 0,1
Operating temperature range is from -25°C to 55°C
Related links
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 S Series Residual Current Circuit Breaker 4-Pole Type A, 63 A 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 K (RCCB) Series Residual Current Circuit Breaker 4-Pole Type F, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac