ABB DDA203 Series Residual Current Device, 40A, 3-Pole, 30 mA, Type AC 400V ac

Subtotal (1 unit)*

MYR760.20

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR760.20

*price indicative

RS Stock No.:
231-9890
Mfr. Part No.:
2CSB203001R2400 DDA203 AC-40/0.1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

3

Series

DDA203

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

CE, RoHS

Terminal Type

Screw

Height

93mm

Width

87mm

Depth

76mm

Reset Actuator Type

Toggle Switch

Rated AC Voltage

400V ac

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Application

Residential

COO (Country of Origin):
IT
The ABB RCD block DDA202 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. The rated current required for this RCD is the 40 A.

Ambient air temperature for operation is -25 to 55 °C

Related links