ABB DDA203 Series Residual Current Device, 40A, 3-Pole, 300 mA, Type AC 400V ac
- RS Stock No.:
- 231-9892
- Mfr. Part No.:
- 2CSB203001R3400 DDA203 AC-40/0.3
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR744.78
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR744.78 |
*price indicative
- RS Stock No.:
- 231-9892
- Mfr. Part No.:
- 2CSB203001R3400 DDA203 AC-40/0.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | DDA203 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS | |
| Height | 93mm | |
| Depth | 76mm | |
| Width | 87mm | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Application | Residential | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series DDA203 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS | ||
Height 93mm | ||
Depth 76mm | ||
Width 87mm | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
Application Residential | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB RCD block DDA202 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. The rated current required for this RCD is the 40 A.
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB DDA203 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA200 Series Residual Current Device 3-Pole Type A, 0.3 A 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 0.5 A 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type A 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type A 400V ac
- ABB DDA204 Series Residual Current Device 4-Pole, Type AC 400V ac
- ABB DDA204 Series Residual Current Device 4-Pole Type AC 400V ac