RS Better World

Siemens 5SV3322 Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type B, 10 kA 230V ac

Subtotal (1 unit)*

MYR2,983.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,983.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-8374
Mfr. Part No.:
5SV3322-4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

2

Range

SENTRON

Series

5SV3322

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Terminal Type

Screw

Standards/Approvals

VDE, CE, EAC, UKCA

Width

72mm

Height

90mm

Depth

70mm

Breaking Capacity

10kA

Better World Claim

Extended Product Life

Better World Product

Yes

Break Time

Instantaneous

Earth Leakage Protection Type

Type B

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230V ac

COO (Country of Origin):
DE
The Siemens 5SV3 series is the residual current operated circuit breaker having 2 pole. The tripping characteristic class of this residual current operated circuit breaker is type B and its rated current is 25A. The tripping fault current of circuit breaker is 30 mA.

IP degree of protection is IP20

Ambient temperature range is -25 °C to 45 °C

Shock resistance

Fastening method is DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy