Siemens 5SM2645 Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type A, 10 kA 230V ac
- RS Stock No.:
- 231-8372
- Mfr. Part No.:
- 5SV3312-6GV01
- Manufacturer:
- Siemens
Subtotal (1 pack of 36 units)*
MYR26,340.55
FREE delivery for orders over RM 150.00
- Ready to ship from 03 December 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 36 + | MYR731.682 | MYR26,340.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-8372
- Mfr. Part No.:
- 5SV3312-6GV01
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SM2645 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, UKCA, EAC, VDE | |
| Depth | 70mm | |
| Width | 36mm | |
| Height | 90mm | |
| Breaking Capacity | 10kA | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SM2645 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE, UKCA, EAC, VDE | ||
Depth 70mm | ||
Width 36mm | ||
Height 90mm | ||
Breaking Capacity 10kA | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 0.8 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 400V ac
- Siemens 5SM2645 Series Residual Current Circuit Breaker 4-Pole Type A 400
- Siemens 5SV53 Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.5 kA 230V ac
- Siemens 5SV4312 Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Siemens 5SV3322 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
