Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker, 40A, 3-Pole, 30 mA, Type A, 1.5 kA
- RS Stock No.:
- 218-3908
- Mfr. Part No.:
- A9R87740
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,374.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,374.23 |
*price indicative
- RS Stock No.:
- 218-3908
- Mfr. Part No.:
- A9R87740
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | Acti9 iIG40 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61008-2-1 | |
| Width | 72mm | |
| Height | 85mm | |
| Depth | 74mm | |
| Breaking Capacity | 1.5kA | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series Acti9 iIG40 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61008-2-1 | ||
Width 72mm | ||
Height 85mm | ||
Depth 74mm | ||
Breaking Capacity 1.5kA | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- ES
This Schneider Acti 9 iDT40 Differential switch, with tripping capacity of 30 mA, is used for mounting on DIN rail at the head of the group with bottom feed and direct connection to the horizontal distribution combs.
It uses IP20 and IP40 degree of protection
Related links
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 1500 A 230V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1500 A
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3-Pole Type A, 1500 A
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1500 A
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1500 A 230V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 1500 A 230V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 1500 A 415V ac
