Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker, 25A, 3-Pole, 30 mA, Type A, 1.5 kA

Subtotal (1 unit)*

MYR3,045.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,045.49

*price indicative

RS Stock No.:
218-3907
Mfr. Part No.:
A9R87725
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

3

Series

Acti9 iIG40

Range

Acti9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

EN/IEC 61008-2-1

Terminal Type

Screw

Width

72mm

Depth

74mm

Height

85mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
ES
This Schneider Acti 9 iDT40 Differential switch, with tripping capacity of 30 mA, is used for mounting on DIN rail at the head of the group with bottom feed and direct connection to the horizontal distribution combs.

It uses IP20 and IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy