Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker, 25A, 1-Pole, 300 mA, Type AC, 1.5 kA

Subtotal (1 unit)*

MYR1,085.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,085.06

*price indicative

RS Stock No.:
191-6127
Mfr. Part No.:
A9R77625
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

1

Series

Acti9 iIG40

Range

Acti9

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

REACH, EU RoHS, RoHS

Terminal Type

Screw

Width

74mm

Depth

85mm

Height

85mm

Breaking Capacity

1.5kA

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
ES

Acti9 iTG40 RCCBs


Acti9 iTG40 RCCBs limits wear and reduces voltage drops, helping to prevent premature equipment aging and overheating

VisiTrip indicates only the faulty outgoer, allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime

Insulation Voltage: 440 Vac

Voltage: 230 / 400 Vac

Impulse Voltage: 4 Kv

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy