Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker, 63A, 3+N-Pole, 30 mA, Type AC, 1.5 kA 415V ac
- RS Stock No.:
- 238-3467
- Mfr. Part No.:
- A9R67763
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,271.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,271.10 |
*price indicative
- RS Stock No.:
- 238-3467
- Mfr. Part No.:
- A9R67763
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 3+N | |
| Range | Acti9 | |
| Series | Acti9 iIG40 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Tunnel Terminal | |
| Standards/Approvals | EN/IEC 61008-2-1 | |
| Width | 36mm | |
| Height | 85mm | |
| Depth | 74mm | |
| Breaking Capacity | 1.5kA | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Application | Industrial, Residential | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 3+N | ||
Range Acti9 | ||
Series Acti9 iIG40 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Tunnel Terminal | ||
Standards/Approvals EN/IEC 61008-2-1 | ||
Width 36mm | ||
Height 85mm | ||
Depth 74mm | ||
Breaking Capacity 1.5kA | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Application Industrial, Residential | ||
Rated AC Voltage 415V ac | ||
- COO (Country of Origin):
- ES
Schneider Electric RCCB, 63A Current Rating, 415V Voltage Rating - A9R67763
This RCCB from the Schneider Electric Acti9 range provides earth leakage protection for electrical installations. It has dimensions of 85x72x74mm, a current rating of 63A, and operates at a voltage rating of 415V. This device complies with key safety standards while delivering effective performance across various industrial environments.
Features & Benefits
• Type AC earth leakage protection mitigates electrical hazards
• Instantaneous tripping enhances safety during faults
• 3P+N configuration allows for diverse installation options
• Tunnel terminal connections simplify wiring
• Designed for DIN rail mounting for easy integration into electrical panels
Applications
• Utilised in commercial electrical installations for enhanced safety
• Applied in industrial machinery to safeguard against earth faults
• Suitable for residential to improve electrical safety
Can it protect against earth leakage faults?
Yes, it features Type AC earth leakage protection for improved safety.
Will it fit into standard electrical panels?
It is designed for DIN rail mounting, ensuring compatibility.
Is it suitable for use in high voltage environments?
Yes, it operates effectively at a voltage rating of 415V.
Does it offer instantaneous tripping?
Yes, it provides an immediate response to electrical faults.
Can it be padlocked for security?
Yes, it includes options for padlocking, enhancing safety.
Related links
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 500 A 230V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 1500 A 230V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 1500 A 230V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1500 A 230V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 500 A 230V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1500 A
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1500 A
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
