RS Better World

Siemens 5SV3 Series Residual Current Circuit Breaker, 80A, 4-Pole, 300 mA, Type A, 10 kA 400V ac

Subtotal (1 unit)*

MYR8,014.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,014.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-9710
Mfr. Part No.:
5SV3647-4KK14
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Series

5SV3

Range

SENTRON

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

CE, VDE, EAC, UKCA

Width

72mm

Height

90mm

Depth

70mm

Better World Claim

Extended Product Life

Breaking Capacity

10kA

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

Tripping Mechanism

Electromagnetic

Rated AC Voltage

400V ac

Break Time

Instantaneous

COO (Country of Origin):
DE
The Siemens Residual current operated circuit breaker has a 4-pole and Type B+. Used for short-time delayed. Operating current is 80 A and residual current 300 mA. Supply voltage is 400 V. The RCD is the residual current device for touch protection. They have an additional converter to detect DC residual currents and are suitable for use in a three-phase system upstream of input current circuits with rectifiers. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy