RS Better World

Siemens 5SV3 Series Residual Current Circuit Breaker, 80A, 4-Pole, 30 mA, Type B, 10 kA 400V ac

Subtotal (1 unit)*

MYR8,131.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,131.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
200-6015
Mfr. Part No.:
5SV3347-4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Range

SENTRON

Series

5SV3

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Terminal Type

Screw

Standards/Approvals

CE, UKCA, EAC, VDE

Height

90mm

Depth

70mm

Width

72mm

Breaking Capacity

10kA

Better World Product

Yes

Better World Claim

Extended Product Life

Reset Actuator Type

Toggle Switch

Rated AC Voltage

400V ac

Tripping Mechanism

Electromagnetic

Earth Leakage Protection Type

Type B

COO (Country of Origin):
DE
The Siemens 5SV3 series residual current operated circuit breaker or RCCB is suitable for personnel and fire protection. The circuit breaker is available in either 2 or 4 pole versions and each breaker can be DIN rail mounted. The 5SV3 RCCBs offer highly reliable performance and excellent quality. The break time is short-time delayed and provides protection against residual currents. It provides easy and safe installation.

Silicone Free

Instant tripping

Surge current withstand capability >1kA

Equipment life span: >10,000 switching cycles

Enclosure: IP20

Ambient temperature: -25→+45 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy