RS Better World

Siemens 5SV3 Series Residual Current Circuit Breaker, 80A, 4-Pole, 300 mA, Type A, 10 kA 400

Subtotal (1 unit)*

MYR9,257.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,257.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-6580
Mfr. Part No.:
5SV3647-5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Range

SENTRON

Series

5SV3

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

VDE, CE, EAC, UKCA

Terminal Type

Screw

Depth

70mm

Height

90mm

Width

72mm

Better World Product

Yes

Better World Claim

Extended Product Life

Breaking Capacity

10kA

Break Time

Short

Earth Leakage Protection Type

Type A

Rated AC Voltage

400

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE
The residual current operated circuit breaker is a 4-pole, Type B, selective unit. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The RCD is the residual current device for touch protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Tripping fault current 300 mA

AC operating current 80 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy