Siemens 5SM2 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type F 400V ac

Subtotal (1 unit)*

MYR1,614.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,614.19

*price indicative

RS Stock No.:
211-9567
Mfr. Part No.:
5SM2335-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Range

SENTRON

Series

5SM2

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

No

Depth

70mm

Width

107mm

Height

90mm

Rated AC Voltage

400V ac

Reset Actuator Type

Manual reset

COO (Country of Origin):
CZ
The Siemens RC unit for 5SY.It has 3-pole and type A.operating currents 63 A and tripping residual current 30 mA. Supply voltage 400VAC. The RCD is the residual current device for touch protection. RCCBs, type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit, e.g. in residential and functional structures. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy