Europa EUR1 Series Residual Current Circuit Breaker, 80A, 2-Pole, 300 mA, Type A, 10 kA 230

Subtotal (1 unit)*

MYR318.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR318.83

*price indicative

RS Stock No.:
210-4762
Mfr. Part No.:
EUR180.300/2A
Manufacturer:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

2

Series

EUR1

Range

EUR1

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Tunnel

Standards/Approvals

IEC 61008, EN 61008

Height

76mm

Depth

89mm

Breaking Capacity

10kA

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

Rated AC Voltage

230

COO (Country of Origin):
CN
The Europa EUR1 series Type A RCCB has rated current of 80A and rated residual operating current of 300mA. It has 2 poles and rated short circuit capacity of 10kA.

Can be fitted upstream of a Type A or Type AC RCCB device

Type A is also suitable for Type AC applications resulting to wider range of installations which the RCCB can be used in

Suitable for electric vehicle charging where any smooth DC fault current is less than 6mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy