Europa EUR1 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 10 kA 230

Subtotal (1 unit)*

MYR292.71

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR292.71

*price indicative

RS Stock No.:
210-4756
Mfr. Part No.:
EUR163.30/2A
Manufacturer:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

EUR1

Range

EUR1

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Tunnel

Standards/Approvals

EN 61008, IEC 61008

Depth

89mm

Height

76mm

Breaking Capacity

10kA

Rated AC Voltage

230

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
CN
The Europa EUR1 series Type A RCCB has rated current of 63A and rated residual operating current of 30mA. It has 2 poles and rated short circuit capacity of 10kA.

Can be fitted upstream of a Type A or Type AC RCCB device

Type A is also suitable for Type AC applications resulting to wider range of installations which the RCCB can be used in

Suitable for electric vehicle charging where any smooth DC fault current is less than 6mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy