Europa EUR1 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A, 10 kA 230
- RS Stock No.:
- 210-4752
- Mfr. Part No.:
- EUR140.30/2A
- Manufacturer:
- Europa
Subtotal (1 unit)*
MYR271.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR271.17 |
*price indicative
- RS Stock No.:
- 210-4752
- Mfr. Part No.:
- EUR140.30/2A
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | EUR1 | |
| Series | EUR1 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | EN 61008, IEC 61008 | |
| Terminal Type | Tunnel | |
| Depth | 89mm | |
| Height | 76mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230 | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range EUR1 | ||
Series EUR1 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals EN 61008, IEC 61008 | ||
Terminal Type Tunnel | ||
Depth 89mm | ||
Height 76mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230 | ||
- COO (Country of Origin):
- CN
The Europa EUR1 series Type A RCCB has rated current of 40A and rated residual operating current of 30mA. It has 2 poles and rated short circuit capacity of 10kA.
Can be fitted upstream of a Type A or Type AC RCCB device
Type A is also suitable for Type AC applications resulting to wider range of installations which the RCCB can be used in
Suitable for electric vehicle charging where any smooth DC fault current is less than 6mA
Related links
- Europa EUR1 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
