Schneider Electric Vigi iDT40 Series Residual Current Device, 40A, 3-Pole, 30 mA
- RS Stock No.:
- 191-6148
- Mfr. Part No.:
- A9Y62740
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,378.34
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,378.34 |
*price indicative
- RS Stock No.:
- 191-6148
- Mfr. Part No.:
- A9Y62740
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | Vigi iDT40 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Standards/Approvals | NF, EN/IEC 61009-2-1, CE | |
| Depth | 99.5mm | |
| Height | 99.5mm | |
| Width | 74mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series Vigi iDT40 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Standards/Approvals NF, EN/IEC 61009-2-1, CE | ||
Depth 99.5mm | ||
Height 99.5mm | ||
Width 74mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- ES
Schneider Electric RCD, 40A Current Rating, 400V Voltage Rating - A9Y62740
This RCD is essential for electrical installations, providing protection against earth leakage. With a current rating of 40A and voltage of 400V, its compact dimensions of 93x74x99.5mm make it suitable for DIN rail mounting, facilitating integration into existing systems.
Features & Benefits
• Instantaneous tripping for rapid fault response
• Type AC earth leakage protection for enhanced safety
• Tunnel type terminals for secure electrical connections
• Designed for 3 pole systems, supporting diverse applications
• Capable of withstanding up to 10,000 electrical durability cycles
Applications
• Utilised in electrical systems requiring dependable earth leakage protection
• Suitable for commercial and industrial installations
• Appropriate for residential electrical distribution boards
Can it provide protection against earth faults?
Yes, it offers effective protection against earth leakage currents.
Will it fit in standard DIN rail systems?
Yes, it is designed for effortless mounting on DIN rails.
Is it suitable for use in humid environments?
It functions effectively in environments with humidity levels up to 95%.
Can it handle diverse electrical loads?
It is rated to safely manage currents up to 40A.
Related links
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole, 30 mA
- Schneider Electric Vigi IDT40 Series Residual Current Device 1-Pole Type A
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole Type AC
- Schneider Electric Vigi iTG40 Series Residual Current Device 3-Pole, 30 mA
