Schneider Electric Vigi iDT40 Series Residual Current Device, 25A, 3-Pole, 30 mA, Instantaneous
- RS Stock No.:
- 191-6143
- Distrelec Article No.:
- 304-09-033
- Mfr. Part No.:
- A9Y62325
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,181.40
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,181.40 |
*price indicative
- RS Stock No.:
- 191-6143
- Distrelec Article No.:
- 304-09-033
- Mfr. Part No.:
- A9Y62325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | Vigi iDT40 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Terminal Type | Screw | |
| Depth | 99.5mm | |
| Height | 99.5mm | |
| Width | 74mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series Vigi iDT40 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Terminal Type Screw | ||
Depth 99.5mm | ||
Height 99.5mm | ||
Width 74mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
Schneider Electric Acti9 Vigi DT40 RCDs
Acti9 Vigi DT40 RCDs combine magnetothermal and differential protection
• Sensitivity 30 or 300 mA
• Type AC and Si
Related links
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole Type AC
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 300 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iTG40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi IDT40 Series Residual Current Device 1-Pole Type A
