Schneider Electric Vigi iDT40 Series Residual Current Device, 25A, 3-Pole, 30 mA
- RS Stock No.:
- 191-6147
- Mfr. Part No.:
- A9Y62725
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,240.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,240.69 |
*price indicative
- RS Stock No.:
- 191-6147
- Mfr. Part No.:
- A9Y62725
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | Vigi iDT40 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61009-2-1CENF | |
| Terminal Type | Tunnel | |
| Width | 74mm | |
| Height | 99.5mm | |
| Depth | 99.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series Vigi iDT40 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61009-2-1CENF | ||
Terminal Type Tunnel | ||
Width 74mm | ||
Height 99.5mm | ||
Depth 99.5mm | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
Schneider Electric RCD, 25A Current Rating, 400V Voltage Rating - A9Y62725
This type AC residual current device (RCD) is designed for safety in electrical systems. It features a 3 pole circuit breaker with a current rating of 25A and operates at a rated voltage of 400V. Measuring 93x74x99.5mm, it is suitable for DIN rail mounting, allowing for straightforward installation in various environments.
Features & Benefits
• Instantaneous tripping provides immediate protection against faults
• Earth leakage protection safeguards personnel and equipment
• 3 pole configuration accommodates diverse electrical needs
• Sturdy housing ensures durability in different settings
• Simplified installation on DIN rails enhances electrical setup
Applications
• Protects circuits in both homes and offices
• Designed for machines requiring reliable earth leakage protection
• Effective in industrial environments with programmable systems
Can it provide protection for three-phase systems?
Yes, it is suited for three-phase electrical systems.
Will it trip instantly during a fault condition?
Yes, it is equipped with an instantaneous tripping feature for safety.
Is it suitable for outdoor use?
No, it is rated IP20, making it suitable only for indoor applications.
Is this device compatible with other electrical components?
Yes, it can be integrated with various Acti9 components.
Related links
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole Type AC
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 300 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi IDT40 Series Residual Current Device 1-Pole Type A
