Lovato Electric P1RA Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A 230V ac, 400 V ac
- RS Stock No.:
- 188-1683
- Mfr. Part No.:
- P1RA4P63A030
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR1,433.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,433.76 |
*price indicative
- RS Stock No.:
- 188-1683
- Mfr. Part No.:
- P1RA4P63A030
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | P1RA | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Standards/Approvals | IEC | |
| Height | 71.3mm | |
| Width | 69.2mm | |
| Depth | 92mm | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac, 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series P1RA | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Standards/Approvals IEC | ||
Height 71.3mm | ||
Width 69.2mm | ||
Depth 92mm | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac, 400V ac | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
Lovato P1RA Series RCCB, 63A Current Rating, 30mA Trip Sensitivity - P1RA4P63A030
This RCCB is a critical component for electrical safety in various applications, designed to safeguard against earth leakage. The unit features a 4-pole configuration, rated at 63 A with a tripping sensitivity of 30 mA, catering to both 230 V AC and 400 V AC environments. This compact device measures 133 x 69.2 x 92 mm, making it suitable for DIN rail mounting.
Features & Benefits
• Type A design ensures protection against both AC and pulsating DC earth faults
• Thermal-magnetic mechanism offers reliable tripping for enhanced safety
• IP20 frontal rating protects against solid objects >12.5 mm
• Suitable for operating temperatures ranging from -35°C to 70°C
• IEC compliance guarantees adherence to international safety standards
• Quick and easy installation on a standard 35 mm DIN rail
Applications
• Used for residential and commercial electrical panels
• Applied in industrial automation systems for enhanced safety
• Ideal for use in machinery requiring earth leakage protection
• Utilised in distribution boards across various sectors
What is the maximum rated operational voltage this device can handle?
The device can handle a rated operational voltage of 400 V AC, ensuring compatibility with a wide range of electrical systems.
How does the tripping mechanism contribute to operational safety?
The thermal-magnetic tripping mechanism provides reliable protection by promptly disconnecting the circuit in case of earth leakage, improving user safety.
What are the specified conductor section requirements when using this RCCB?
The device accommodates conductor sections from 1 mm² to a maximum of 16 mm², allowing for versatile installation options across different wiring configurations.
What are the advantages of choosing a Type A RCCB?
Choosing a Type A RCCB ensures protection against both AC and residual pulsating DC currents, making it suitable for applications with modern electronic equipment.
Related links
- Lovato Electric P1RA Series Residual Current Circuit Breaker 2-Pole Type A 230V ac, 400 V ac
- Lovato Electric P1RA Series Residual Current Circuit Breaker 3-Pole Type A 230V ac, 400 V ac
- Lovato Electric P1RA Series Residual Current Circuit Breaker 3-Pole Type A 230V ac, 400 V ac
- Lovato Electric P1RA Series Residual Current Circuit Breaker 2-Pole Type A 230V ac, 400 V ac
- Lovato Electric P1RA Series Residual Current Circuit Breaker 4-Pole Type A 230V ac, 400 V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 230V ac, 400 V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 230V ac, 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
