Lovato Electric P1RA Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A 230V ac, 400 V ac

Subtotal (1 unit)*

MYR1,427.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,427.20

*price indicative

RS Stock No.:
188-1682
Mfr. Part No.:
P1RA4P40A030
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Series

P1RA

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

EAC, IEC/EN 61009-1, TUV-SUD

Terminal Type

Screw

Mount Hole Size

35 mm

Width

69.2mm

Height

71.3mm

Depth

92mm

Rated AC Voltage

230V ac, 400V ac

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

Residual block, 4p - type a, 40a

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy