Lovato Electric P1RD Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type AC 230V ac, 400 V ac

Subtotal (1 unit)*

MYR1,257.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,257.59

*price indicative

RS Stock No.:
277-5050
Mfr. Part No.:
P1RD4P63AC300
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

P1RD

Range

P1

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

IECENBS 610081, RoHS

Rated AC Voltage

230V ac, 400V ac

COO (Country of Origin):
CN
The Lovato residual current operated Circuit Breaker having 4 modules. It has 4 poles and rated current of 63 A. It has rated residual current of 300 mA with 50 or 60 Hz frequency. It has operating temperature -25 to+60 °C.

IP20 degree of protection

35mm DIN rail fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy