ABB FH200 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type AC, 1 kA 230V ac
- RS Stock No.:
- 186-3457
- Mfr. Part No.:
- 2CSF202002R1630
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR536.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR536.20 |
*price indicative
- RS Stock No.:
- 186-3457
- Mfr. Part No.:
- 2CSF202002R1630
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | FH200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | CE | |
| Terminal Type | Screw | |
| Depth | 69mm | |
| Height | 85mm | |
| Width | 35mm | |
| Breaking Capacity | 1kA | |
| Break Time | Instantaneous | |
| Application | Domestic | |
| Earth Leakage Protection Type | AC | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series FH200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals CE | ||
Terminal Type Screw | ||
Depth 69mm | ||
Height 85mm | ||
Width 35mm | ||
Breaking Capacity 1kA | ||
Break Time Instantaneous | ||
Application Domestic | ||
Earth Leakage Protection Type AC | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
ABB FH200 Series RCCB, 63A Current Rating, 30mA Trip Sensitivity - 2CSF202002R1630
This RCCB is designed to provide robust protection for individuals and installations against fault currents to earth. With a current rating of 63A and a trip sensitivity of 30 mA, this 2-pole device is highly effective in domestic applications. Measuring 69 x 35 x 85mm, it is easily mounted on a DIN rail for convenient installation.
Features & Benefits
• Instantaneous tripping feature enhances safety during faults
• Type AC design suitable for standard residential environments
• CE certified, ensuring compliance with safety standards
• Supports a voltage rating of 230V for versatile use
• Compact dimensions enable efficient use of installation space
• Low power loss of 3.2W contributes to energy efficiency
Applications
• Utilised in homes to prevent electrical shock hazards
• Essential for protecting electrical circuits in residential settings
• Ideal for installations requiring dependable earth fault protection
What is the significance of the 30 mA trip sensitivity in this device?
The 30 mA trip sensitivity is designed to detect small leakage currents, providing essential protection against electric shocks, especially in domestic settings where safety is paramount.
How does the DIN rail mounting benefit installation?
The DIN rail mounting allows for quick and secure installation in electrical panels, ensuring a neat arrangement and easy access for maintenance or upgrades.
What is the operational temperature range for this circuit breaker?
This device operates effectively within an ambient temperature range of -5°C to +40°C, making it suitable for various conditions commonly found in domestic environments.
What compliance standards does this RCCB meet?
It meets the IEC/EN 61008 standards, ensuring that it adheres to rigorous safety and performance criteria for residual current devices.
Related links
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 230V
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac