ABB FH200 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 1 kA 230V ac
- RS Stock No.:
- 186-3460
- Mfr. Part No.:
- 2CSF202102R1630
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR623.09
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR623.09 |
*price indicative
- RS Stock No.:
- 186-3460
- Mfr. Part No.:
- 2CSF202102R1630
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | FH200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS Compliant, UL Recognised | |
| Terminal Type | Screw | |
| Depth | 85mm | |
| Width | 35mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 230V ac | |
| Application | Residential, Industrial | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Lever | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series FH200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS Compliant, UL Recognised | ||
Terminal Type Screw | ||
Depth 85mm | ||
Width 35mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 230V ac | ||
Application Residential, Industrial | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Lever | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
ABB RCCB, 500V Insulation Voltage, 0.25A Maximum Surge Current - FH200 Series - 2CSF202102R1630
Stay on top of ground faults in your industrial equipment with this RCCB from ABB. It monitors your circuit, cutting power when an earth leakage occurs to nip electric shocks and fire outbreaks in the bud. The unit's 63A current rating makes it the right fit for high-current-consuming applications. As a type-A device, it offers protection from sinusoidal residual current and pulsating direct current up to 6mA, making it useful for devices like induction hobs and vehicle chargers. As this breaker weighs just 200g, you'll find it easy to handle during installation and it won't put a strain on your setup.
Features & Benefits
• Compact dimensions of 85 (L) x 35 (W) x 69mm (H) make it a space-efficient choice for busy systems
• DIN-rail mounting is simple and doesn't need complex tools, saving time and hassle
• Withstands up to 4kV of impulse voltage without damage, making it fit for volatile settings
Applications
• Industrial lighting systems
• Switchgear systems
• Assembly lines
Is this RCCB energy-efficient?
Yes, it loses just 3.2W of power per pole during operation, making it an energy-saving option.
Related links
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 230V
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac