ABB F200 Series Residual Current Circuit Breaker, 100A, 2-Pole, 300 mA, Type A, 1 kA 277V ac
- RS Stock No.:
- 177-5080
- Mfr. Part No.:
- 2CSF202201R3900 F202 A S-100/0,3
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,464.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,464.61 |
*price indicative
- RS Stock No.:
- 177-5080
- Mfr. Part No.:
- 2CSF202201R3900 F202 A S-100/0,3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Series | F200 | |
| Range | F200 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC EN 61008, CE, RoHS | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 277V ac | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Series F200 | ||
Range F200 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC EN 61008, CE, RoHS | ||
Width 35mm | ||
Depth 69mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 277V ac | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications.
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 3-Pole Type AC, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.3 A 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole 1 kA 277V ac