ABB F200 Series Residual Current Circuit Breaker, 100A, 4-Pole, 300 mA, Type A, 300 mA 230
- RS Stock No.:
- 225-6136
- Mfr. Part No.:
- 2CSF204101R3900 F204 A-100/0,3
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,595.81
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,595.81 |
*price indicative
- RS Stock No.:
- 225-6136
- Mfr. Part No.:
- 2CSF204101R3900 F204 A-100/0,3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Breaking Capacity | 0.3A | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Width 70mm | ||
Height 85mm | ||
Depth 69mm | ||
Breaking Capacity 0.3A | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Rated AC Voltage 230 | ||
- COO (Country of Origin):
- IT
ABB F200 Series RCCB, 100A Current Rating, 300mA Trip Sensitivity - 2CSF204101R3900 F204 A-100/0,3
This RCCB is an essential component for electrical safety, designed for effective Earth leakage protection. Boasting a current rating of 100A and a four-pole configuration, it provides reliable circuit interruption. With dimensions of 69 x 70 x 85 mm, it is ideal for installations that require a compact yet robust solution. This device meets IEC standards, ensuring compliance in various applications.
Features & Benefits
• Instantaneous break time for immediate disconnection
• Toggle switch reset actuator for convenient operation
• Type A detection suitable for AC circuit configurations
• Designed for DIN rail mounting for easy installation
• 300 mA trip sensitivity for comprehensive protection
• 400 V rated AC voltage enhances operational efficiency
Applications
• Used in electrical distribution panels for commercial buildings
• Suitable for residential settings to enhance safety
• Integrated into industrial automation systems for reliable performance
• Utilised in mechanical environments to prevent electrical faults
How does the trip sensitivity affect protection levels?
The 300 mA trip sensitivity is designed to mitigate risks from earth faults, ensuring that the circuit disconnects quickly when leakage current exceeds this threshold, thus safeguarding equipment and users.
What installation requirements are necessary for effective operation?
This device requires a standard DIN rail for mounting, ensuring secure placement within an electrical enclosure. Proper connection to the electrical supply and appropriate circuit sising are also essential for optimal performance.
Can it be used with a variety of electrical loads?
Yes, its 100 A rating allows compatibility with numerous applications, covering a wide range of electrical loads typically found in industrial, commercial, and residential settings.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 3-Pole Type AC, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 400V ac