Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 415V
- RS Stock No.:
- 865-851
- Mfr. Part No.:
- A9R34463W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,040.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,040.60 |
*price indicative
- RS Stock No.:
- 865-851
- Mfr. Part No.:
- A9R34463W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Width | 72mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Earth Leakage Protection Type | A-SI | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Width 72mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Earth Leakage Protection Type A-SI | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers enhanced protection against electrical shocks and faults, ensuring safety in various applications with its robust design and reliable functionality.
Rated current of 63 A with a 300 mA earth-leakage sensitivity
Instantaneous tripping with voltage-independent technology
Four poles configuration with left NEUTRAL position
Mechanical durability of 20,000 cycles and electrical durability of 15,000 cycles
1
27
34
61
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
