Schneider Electric A9Z Series Residual Current Circuit Breaker, 80A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 400V ac

N

Subtotal (1 unit)*

MYR27,433.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27,433.74

*price indicative

RS Stock No.:
865-780
Mfr. Part No.:
A9Z65480W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Series

A9Z

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Voltage Independent

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

IEC/EN 62423

Height

88mm

Depth

79mm

Width

72mm

Product Condition

Repacked

Breaking Capacity

1.5kA

Earth Leakage Protection Type

B-SI

Break Time

Selective

Reset Actuator Type

Toggle Switch

Rated AC Voltage

400V ac

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker is designed to protect electrical circuits from earth faults. With a 4-pole configuration, it offers reliable performance in various applications, ensuring safety and compliance.

Rated current of 80 A for optimal circuit protection

Earth-leakage sensitivity of 300 mA for enhanced safety

Voltage independent technology provides reliable tripping

Mechanical durability rated for 20,000 cycles

1

31


29

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy