Schneider Electric A9C Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Instantaneous, 630 A 230V ac,
- RS Stock No.:
- 865-326
- Mfr. Part No.:
- A9CR5240W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR4,134.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,134.00 |
*price indicative
- RS Stock No.:
- 865-326
- Mfr. Part No.:
- A9CR5240W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | A9C | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 50557 | |
| Terminal Type | Screw | |
| Depth | 82mm | |
| Width | 54mm | |
| Height | 106mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 630A | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series A9C | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 50557 | ||
Terminal Type Screw | ||
Depth 82mm | ||
Width 54mm | ||
Height 106mm | ||
Product Condition Repacked | ||
Breaking Capacity 630A | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current circuit breaker efficiently protects electrical circuits from earth leakages and potential faults, ensuring enhanced safety in residential and commercial applications.
Recloser with instantaneous delay for Rapid fault isolation
Capable of working with multiple network types including AC
Manual test function available for earth-leakage sensitivity verification
Designed with a locking toggle control for operational reliability
1
25
34
59
Related links
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
