Schneider Electric A9C Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Instantaneous, 630 A 230V ac,
- RS Stock No.:
- 865-323
- Mfr. Part No.:
- A9CR4225W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR3,460.91
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,460.91 |
*price indicative
- RS Stock No.:
- 865-323
- Mfr. Part No.:
- A9CR4225W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | A9C | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Standards/Approvals | EN 50557 | |
| Terminal Type | Screw | |
| Height | 106mm | |
| Width | 54mm | |
| Depth | 82mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series A9C | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Standards/Approvals EN 50557 | ||
Terminal Type Screw | ||
Height 106mm | ||
Width 54mm | ||
Depth 82mm | ||
Product Condition Repacked | ||
Breaking Capacity 630A | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current circuit breaker offers reliable protection against electrical faults. Designed for effective residual current management, this device ensures safety and efficiency in electrical systems.
Recloser functionality providing instantaneous fault reset
Compact dimensions with a fixed mounting mode on standard DIN rail
Easy manual test function for earth-leakage protection validation
Enhanced environmental resilience with an operational temperature range of -5 to 40 °C
1
28
38
66
Related links
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Block Vigi iC60 Series Residual Current Circuit Breaker 3-Pole Instantaneous 230V ac
- Schneider Electric Block Vigi iC60 Series Residual Current Circuit Breaker 4-Pole Instantaneous 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
