RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,036.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,036.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
243-6163
Mfr. Part No.:
5SU1324-7FA40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Series

5SU1

Range

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

70mm

Height

90mm

Width

53mm

Better World Claim

Extended Product Life

Better World Product

Yes

Breaking Capacity

10kA

Reset Actuator Type

Lever

Standards/Approvals

VDE, RoHS, EAC, CE, CCC

Tripping Mechanism

Thermal Magnetic

Application

General Purpose

COO (Country of Origin):
RO
The Siemens RCBO with breaking capacity of 10kAand voltage rating of 230V. It has protection class IP20 and residual current type A.

Overvoltage category III

Degree of pollution 2

Halogen free

Silicon free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy