Better World
Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range
- RS Stock No.:
- 225-8737
- Mfr. Part No.:
- 5SU1324-6FA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,008.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,008.95 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 225-8737
- Mfr. Part No.:
- 5SU1324-6FA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Range | Sentron | |
| Trip Sensitivity | 30mA | |
| Series | 5SU1 | |
| Better World Product | Yes | |
| Better World Claim | Extended product life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Range Sentron | ||
Trip Sensitivity 30mA | ||
Series 5SU1 | ||
Better World Product Yes | ||
Better World Claim Extended product life | ||
- COO (Country of Origin):
- RO
The Siemens 5SU series is a SENTRON range instantaneous 2 pole, Tripping class B RCBO circuit breaker, which operates on 230 V AC and has mechanical service life (switching cycles) up to 10,000. RCBOs with a rated tripping fault current of maximum 30 mA are used for personnel, material and fire protection, as well as for protection against direct contact.
Degree of protection class IP20
Halogen free
Silicon free
Halogen free
Silicon free
Related links
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Type C, Sentron Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Sentron Range
- Siemens RCBO 2P Poles Type B, Sentron Range
- Siemens RCBO 2P Poles Type C, Sentron Range
- Siemens RCBO 2P Poles Type C, Sentron Range
