Siemens Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 243-6159
- Mfr. Part No.:
- 5SU1324-6KX40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,102.96
FREE delivery for orders over RM 150.00
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,102.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 243-6159
- Mfr. Part No.:
- 5SU1324-6KX40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SU1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 110V, 120V | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 70mm | |
| Height | 90mm | |
| Width | 53mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | CCC, CE, EAC, RoHS, VDE | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | General Purpose | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SU1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 110V, 120V | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 70mm | ||
Height 90mm | ||
Width 53mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Breaking Capacity 10kA | ||
Standards/Approvals CCC, CE, EAC, RoHS, VDE | ||
Tripping Mechanism Thermal Magnetic | ||
Application General Purpose | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- RO
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
