ABB Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 4-Pole, Type C, DS200 Range

Subtotal (1 unit)*

MYR2,394.48

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,394.48

*price indicative

RS Stock No.:
237-5099
Mfr. Part No.:
2CSR254001R1204
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

4

Series

DS200

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Terminal Type

Neutral Terminal

Earth Leakage Protection Type

AC

Depth

69mm

Height

93mm

Width

105mm

Standards/Approvals

IEC/EN 60947-2 IEC/EN 61009-1 Standards

Application

Residential, Overload Protection, Short Circuit Protection

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents; protection against indirect contacts and additional protection against direct contacts. Number of poles is 4 and rated current is 20A.

Standards :IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current is AC type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy