ABB Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 2-Pole, Type K, DS200 Range

Subtotal (1 unit)*

MYR2,435.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,435.04

*price indicative

RS Stock No.:
237-5050
Mfr. Part No.:
2CSR252101R1137
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

13A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DS200

Number of Poles

2

Tripping Characteristics

Type K

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Terminal

Width

70mm

Height

93mm

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

10kA

Standards/Approvals

IEC/EN 60947-2 IEC/EN 61009-1

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts . Number of pole is 2 and rated current is 13A.

Operating Characteristic : Instantaneous

Type of Residual Current is A type

Standards: IEC/EN 60947-2

IEC/EN 61009-1

Ambient Air Temperature: Operation -25 ... +55 °C

Storage -40 ... +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy