ABB Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 2-Pole, Type C, RCBO DS202 Range,

Subtotal (1 unit)*

MYR1,373.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,373.37

*price indicative

RS Stock No.:
237-3384
Mfr. Part No.:
2CSR252001R1204
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20A

Number of Poles

2

Series

DS200

Range

RCBO DS202

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Depth

69mm

Height

93mm

Width

70mm

Standards/Approvals

IEC/EN 61009-1, IEC/EN 60947-2

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

10kA

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts . Number of pole is 2 and rated current is 20A.

Standards: IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current AC type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy