ABB Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 2-Pole, Type B, RCBO DS202 Range,

Subtotal (1 unit)*

MYR1,888.83

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,888.83

*price indicative

RS Stock No.:
237-5048
Mfr. Part No.:
2CSR252001R1635
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

63A

Series

DS200

Range

RCBO DS202

Number of Poles

2

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Width

70mm

Height

93mm

Depth

69mm

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC/EN 60947-2 IEC/EN 61009-1 Standards

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts . Number of pole is 2 and rated current is 63A.

Standards: IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current AC type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy