ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 231-9958
- Mfr. Part No.:
- 2CSR256140R1324 DS203NC C32 A30
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,303.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,303.21 |
*price indicative
- RS Stock No.:
- 231-9958
- Mfr. Part No.:
- 2CSR256140R1324 DS203NC C32 A30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | RCBO DS203NC | |
| Series | DS203NC | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Screw | |
| Height | 85mm | |
| Width | 35mm | |
| Depth | 85mm | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | CE | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range RCBO DS203NC | ||
Series DS203NC | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Terminal Type Screw | ||
Height 85mm | ||
Width 35mm | ||
Depth 85mm | ||
Breaking Capacity 6kA | ||
Standards/Approvals CE | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
ABB DS203NC Series RCBO, 32A, 4 Poles - 2CSR256140R1324 DS203NC C32 A30
This RCBO by ABB is available with a 32A current rating. It provides reliable protection with a 30mA trip sensitivity. Suitable for DIN rail mounting, this circuit breaker has 4 poles and is designed to ensure safety in electrical circuits.
Features & Benefits
• 32A current rating for effective protection
• 30mA trip sensitivity for quick and reliable circuit interruption
• DIN rail mount design for easy installation
• 4 poles for enhanced circuit coverage
Applications
• Suitable for residential and commercial electrical installations
• Ideal for protecting against short-circuit currents, overload, earth fault currents, and indirect contacts
Can it provide protection against short-circuit currents?
Yes, the RCBO is designed to protect against short-circuit currents effectively.
Will it work for both residential and commercial installations?
Yes, it is suitable for use in both residential and commercial settings.
Is it easy to install on a DIN rail?
Yes, the RCBO features a DIN rail mount design for convenient installation.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,