ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 231-9950
- Mfr. Part No.:
- 2CSR255180R1324 DS201 C32 A30
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR1,419.31
FREE delivery for orders over RM 150.00
- Plus 5 unit(s) shipping from 09 November 2026
Box(es) | Per Box |
|---|---|
| 1 + | MYR1,419.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9950
- Mfr. Part No.:
- 2CSR255180R1324 DS201 C32 A30
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32A | |
| Number of Poles | 2 | |
| Range | RCBO DS201 | |
| Series | DS201 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 85mm | |
| Width | 85mm | |
| Depth | 69mm | |
| Better World Claim | Designed for Disassembly, Extended Product Life | |
| Better World Product | Yes | |
| Standards/Approvals | IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32A | ||
Number of Poles 2 | ||
Range RCBO DS201 | ||
Series DS201 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 85mm | ||
Width 85mm | ||
Depth 69mm | ||
Better World Claim Designed for Disassembly, Extended Product Life | ||
Better World Product Yes | ||
Standards/Approvals IEC | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- IT
ABB RCBO, 500V Rated Insulation Voltage, 6kA Rated Short-Circuit Capacity - DS201 Series - 2CSR255180R1324 DS201 C32 A30
Features & Benefits
Applications
How big is this RCBO?
How do I mount this RCBO?
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type