ABB Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR506.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR506.11

*price indicative

RS Stock No.:
231-9941
Mfr. Part No.:
2CSR255151R1404 DSE201 C40 A30
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

40A

Range

RCBO DSE201

Series

DSE201

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Width

18mm

Depth

69mm

Height

100mm

Breaking Capacity

6kA

Standards/Approvals

IEC, RoHS

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The ABB DSE201 is a 1P+N residual current circuit breaker with overcurrent protection in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts. The DSE201 is equipped with supply neutral wire and functional earth wire. The rated current of this RCBO is the 40 A.

Ambient air temperature for operation is -25 to 55 °

Din rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy