ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 231-9934
- Mfr. Part No.:
- 2CSR255151R1165 DSE201 B16 A30
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR489.43
FREE delivery for orders over RM 150.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR489.43 |
*price indicative
- RS Stock No.:
- 231-9934
- Mfr. Part No.:
- 2CSR255151R1165 DSE201 B16 A30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Range | RCBO DSE201 | |
| Series | DSE201 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Depth | 143mm | |
| Height | 88mm | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Range RCBO DSE201 | ||
Series DSE201 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Width 36mm | ||
Depth 143mm | ||
Height 88mm | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- IT
ABB DSE201 Series RCBO, 16A Current Rating, 30mA Trip Sensitivity - 2CSR255151R1165 DSE201 B16 A30
This device is a crucial component for circuit protection, designed to enhance safety in electrical installations. The RCBO integrates the functions of an MCB and an RCD, offering extensive protection against overloads, short circuits, and earth faults. Its deployment provides reassurance for professionals in the automation and electrical sectors, ensuring compliance with safety standards while safeguarding equipment and personnel.
Features & Benefits
• 16A current rating suitable for various electrical applications
• 30mA trip sensitivity optimally protects against earth faults
• 2-pole configuration ideal for single-phase circuits
• Enhanced circuit protection improves electrical safety devices
Applications
• Used for residential circuit protection to mitigate electrical hazards
• Suitable for commercial installations that require dependable safety solutions
• Commonly fitted in distribution boards for effective load management
How can I install this device securely?
The device can be mounted directly onto a standard DIN rail, ensuring ease of installation while complying with relevant electrical standards. Ensure all connections are secure and follow the manufacturer's guidelines for safety.
What maintenance does it require?
Regular inspections are advisable to verify correct operation, including checking the reset functionality and visually examining for signs of wear or damage.
What measures should be taken if it trips frequently?
If tripping occurs, investigate potential causes such as circuit overloads or faults within the electrical system. Consulting a qualified electrician may be necessary for diagnosis and remediation.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type