RS Better World

ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, 100 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR684.51

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR684.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-6966
Mfr. Part No.:
2CSR255080R2165 DS201 B16 AC100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DS201

Number of Poles

2

Range

System Pro M Compact

Trip Sensitivity

100mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Height

85mm

Width

85mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly, Extended Product Life

Standards/Approvals

IEC/EN 61009, IEC/EN 62606

Reset Actuator Type

Toggle Switch

Breaking Capacity

6kA

Tripping Mechanism

Thermal Magnetic

ABB RCBO, 100mA Trip Sensitivity, 6kA Breaking Capacity - DS201 Series - 2CSR255080R2165 DS201 B16 AC100


Boost workplace safety with this RCBO from ABB. The residual current device offers overcurrent protection to rapidly disconnect power supplies and prevent electric shocks or equipment damage. The versatile, dual-module component safeguards against overloads, short circuits and sinusoidal alternating earth faults. Its 100mA trip sensitivity avoids nuisance tripping and unnecessary downtime, while the IP40-rated housing limits damage caused by tools and wires larger than 1mm. Thanks to 10,000 electrical endurance cycles, you can rely on this breaker for consistent performance.

• DIN rail mounting for quick and simple installation

• IP20-rated contacts are touch-proof to prevent injuries

• Colour-coded toggle switch for easy identification of on/off positions

• Wide operating temperature range between -25°C and +55°C for use in harsh conditions

Applications


• Industrial automation

• Medical facilities

• Research and development labs

• Construction industry

The ABB DS201 series 16A residual current circuit breaker mainly used for overload protection. It has two-modules width for the protection of end user single-phase circuits against overload and short-circuit current , protection against the effects of sinusoidal alternating earth fault current , direct contacts and indirect contacts.

Does an RCBO help to prevent fires?


Rated voltage 230V

Type of residual current is AC

Pollution degree is 2

Degree of protection for terminals IP20

Degree of protection for housing IP40

Yes, it not only prevents prolonged electric shocks but also disconnects power supplies instantaneously to stop the start and spread of fires.

Can I use this RCBO as a main switch?


Yes, it can replace your MCB or RCB, as it's essentially a circuit breaker paired with a residual current device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy